Infineon TLE9877QXW40XUMA1, 32 bit ARM Cortex M3, Cortex Microcontroller, 40 MHz, 64kB FLASH, 48-Pin VQFN

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$18.22

(exc. GST)

$20.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$9.11$18.22-
10 - 98$8.95$17.901%
100 - 248$8.79$17.583%
250 - 498$8.63$17.265%
500 +$8.475$16.956%

*price indicative

Packaging Options:
RS Stock No.:
229-1929
Mfr. Part No.:
TLE9877QXW40XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

Cortex

Package Type

VQFN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Interface Type

UART, LIN

Program Memory Size

64kB

Maximum Clock Frequency

40MHz

RAM Size

6kB

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

1mm

Number of Programmable I/Os

10

Length

7mm

Width

7mm

Standards/Approvals

RoHS

Minimum Supply Voltage

3V

Number of Timers

3

Automotive Standard

AEC

Instruction Set Architecture

Thumb-2

Program Memory Type

FLASH

ADCs

10 bit

MOTIX™ TLE9877QXW40 offers reliable solutions for automotive applications such as pumps and fans


The MOTIX™ TLE9877QXW40 is part of the MOTIX™ TLE987x product family. The MOTIX™ TLE9877QXW40 is a single chip 3-Phase motor driver that integrates the industry standard Arm® Cortex®-M3 core, enabling the implementation of advanced motor control algorithms such as field-oriented control. It includes six fully integrated NFET drivers optimized to drive a 3-Phase motor via six external power NFETs, a charge pump enabling low voltage operation and programmable current along with current slope control for optimized EMC behaviour. Its peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control and 16-bit timers. A LIN transceiver is also integrated to enable communication to the device along with a number of general purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads.

It is a highly integrated AEC-Q100 Grade 0 automotive qualified device enabling cost and space efficient solutions for mechatronic BLDC motor drive applications that are located under-the-hood such as pumps and fans.

Summary of Features


•Six current programmable Drivers with charge pump for N-Channel MOSFET

•Integrated LIN transceiver compatible with LIN 2.2 and SAEJ2602

•Two Full duplex serial interface (UART) with LIN support

•Two Synchronous serial channel (SSC)

•On-chip OSC and PLL for clock generation

•One high voltage monitoring input with wake up functionality

•High speed Operational amplifier for motor current sensing via shunt

•Measurement unit:

8-bit ADC module with 10 multiplexed inputs

10-bit ADC module with 8 multiplexed inputs, 5 external Analog inputs

On chip temperature and battery voltage measurement unit

•Increased Temperature Shutdown supports operation up to Tjmax = 175 °C

•Independent Programmable window watchdog

•5V/1.5V Internal supplies

•External Supply (VDDEXT): 5V+/-2% @ 20mA

•Power saving modes:

MCU slow-down Mode

Sleep Mode

Stop Mode

Cyclic wake-up Sleep Mode

Features of the Microcontroller:


•32 bit Arm® Cortex®-M3 Core, up to 40 MHz clock frequency

•64 kByte flash memory for code and data

•32 kByte Boot ROM memory in code space (used for boot code and IP storage)

• 6 kByte RAM memory

• Harvard architecture

•Thumb®-2 Instruction Set and hardware divide and multiplication unit

•Four 16-Bit timers

•Capture/compare unit for PWM signal generation (CCU6) with 2 x 16-bits timers

General Characteristics:


•Operating supply voltage Vs=5.5 to 28V, maximum rating 40V

•Extended operating range Vs=3.0 to 28V, MCU / Flash fully functional

•ESD performance :

up to 2kV / handling on all pins

4kV @ HV inputs

6kV @ LIN pin

•Overvoltage device clamp (load dump ruggedness) up to 40V

•Wide operating temperature range: Tj:-40°C up to 175°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy