Xylem Flojet Stainless Steel Process Pump Filter
- RS Stock No.:
- 705-9368
- Mfr. Part No.:
- 01740003
- Brand:
- Xylem Flojet
Subtotal (1 unit)*
$49.39
(exc. GST)
$54.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.39 |
*price indicative
- RS Stock No.:
- 705-9368
- Mfr. Part No.:
- 01740003
- Brand:
- Xylem Flojet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xylem Flojet | |
| Product Type | Process Pump Filter | |
| Suitable Medias | Fresh Water | |
| Body Material | Stainless Steel | |
| Connection Size | 3/8 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Xylem Flojet | ||
Product Type Process Pump Filter | ||
Suitable Medias Fresh Water | ||
Body Material Stainless Steel | ||
Connection Size 3/8 in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Flojet Inlet Strainers
Inlet strainers protect all Flojet Diaphragm pumps from ingress of solid particles
Prevents unnecessary pump breakdowns
Transparent housing allows instant inspection
Screw-off top allows instant access and removal of debris
40 mesh stainless steel filter screen
Related links
- Xylem Flojet Stainless Steel Process Pump Filter
- RS PRO Process Pump Filter 64.8 L/min
- Pump Strainers & Filters
- SMC Bronze Process Pump Strainer
- Parker Stainless Steel In-line Water Filter 19.64 L/min
- RS PRO Stainless Steel Y Strainer
- Valsteam ADCA Stainless Steel Y Strainer
- Valsteam ADCA 316LSI Stainless Steel GP240GH Steel, Carbon Steel Casting Y Strainer
