Pump Strainers & Filters

A pump strainer is a mechanical component installed on the intake side of a fluid system, positioned upstream of the pump to intercept debris before it reaches the impeller. Its primary role is to act as a physical barrier, trapping large debris, rags, scale, and solid particulates that would otherwise cause catastrophic impeller damage, clogging, or downstream equipment failure.

RS Australia carries an extensive range of pump strainers and filters, including Y-strainers, T-strainers, and basket strainer configurations, across a broad selection of materials, connection sizes, and mesh ratings to suit water, gas, steam, and process fluid systems.

How Do Pump Strainers and Filters Work?

Pump strainers and inline filters rely on straightforward fluid dynamics to achieve mechanical separation without complex moving parts. Raw fluid enters the body of the strainer and passes through a perforated metal screen or mesh basket housed within the unit. The screen physically retains solids above its rated mesh size, whilst clean fluid continues onward through the discharge port and into the protected pump or process line.

  • Coarse Strainers: A basic strainer for water uses a wider mesh or perforation pattern to capture larger debris such as scale, grit, and stringy material, making it suited to raw water intake and general-purpose protection duties.
  • Fine Filtration Elements: A precision pump strainer filter uses a tighter mesh rating to trap microscopic particles, providing a higher level of protection for sensitive downstream components such as control valves, seals, and precision pump internals.
  • Y-Pattern Design: Many inline strainers use a Y-shaped body that can be installed either vertically or horizontally, offering flexibility to suit the orientation of the existing pipework.
  • Removable Screen Access: The screen or basket sits within a bolted or capped housing section, allowing it to be withdrawn for inspection and cleaning without disconnecting the strainer from the pipeline.

Benefits of Industrial Pump Strainers

Correctly specified industrial pump strainers deliver measurable engineering and operational advantages across a fluid handling system.

Fitting a strainer ahead of the pump significantly extends operating lifespan by preventing abrasive and stringy debris from reaching the impeller and wear rings, where such contaminants would otherwise cause premature erosion, imbalance, and seal failure. When correctly sized to the system flow rate, a pump strainer introduces only minimal pressure drop, preserving pump efficiency whilst still delivering effective particulate protection.

  • Removable Basket Design: Most industrial pump strainers feature an easy-access removable basket or screen, allowing maintenance staff to clean accumulated debris quickly without dismantling the surrounding pipework.
  • Heavy-Duty Housing Materials: Strainer bodies are available in robust materials including brass, stainless steel, and cast iron, allowing selection to match the fluid chemistry, pressure rating, and temperature range of the application.
  • Reduced Unplanned Downtime: A reliable water strainer filter reduces the likelihood of unplanned plant shutdowns caused by pump damage or blockage, supporting more predictable production and process schedules.
  • Lower Maintenance Overheads: By intercepting debris before it reaches sensitive equipment, a well-specified strainer reduces the frequency and cost of pump repairs, seal replacements, and impeller servicing over the system's operating life.

Applications of Pump Strainers & Filters

Pump strainers and filters are specified across a wide range of critical Australian industries wherever fluid intake requires protection from solid contamination.

Reliable strainer protection is particularly important in environments where the incoming fluid source is variable, untreated, or laden with debris, as unfiltered intake in these settings poses a direct risk to pump longevity and system uptime.

  • Water Treatment Plants: Strainers and filters protect raw water intake lines at treatment facilities across Australia, removing sediment, organic matter, and debris drawn from rivers, dams, and bores before the fluid reaches high-value treatment and pumping equipment.
  • Chemical Processing Facilities: Industrial pump strainers are used to route abrasive slurries and process chemicals safely through pump systems, protecting seals and impellers from the erosive effects of suspended solids.
  • Agricultural Irrigation: A pump strainer for open-source water is essential in agricultural irrigation installations drawing from dams, channels, and rivers across regional Australia, preventing weed matter, silt, and debris from damaging irrigation pump equipment.
  • Marine Cooling Systems: Raw sea water strainer architectures are standard equipment on marine vessels and coastal facilities, protecting engine cooling and auxiliary pump systems from marine growth, sand, and debris drawn in with intake seawater.

Strainer & Filter Types

Pump strainers and filters are categorised by body geometry and intended application, giving engineers a range of configurations to suit different pipework layouts and flow requirements.

  • Inline Filters Strainers: Compact units designed for close-quarter plumbing installations where space is limited, offering effective particulate protection in a small footprint suited to domestic and light commercial pipework.
  • Y-Strainers: Heavy-duty strainers with a Y-shaped body suited to high-pressure piping, offering a compact, low-profile installation that can be mounted vertically or horizontally within liquid, gas, or steam lines.
  • T-Type Strainers: T-configuration strainers position the screen within a straight-through body, providing a larger screen surface area than an equivalent Y-strainer and making them well suited to higher flow rate applications.
  • Simplex Basket Strainers: Large-capacity single-basket strainers designed for high-volume flow applications, offering a greater debris-holding capacity than smaller inline formats.
  • Duplex Basket Strainers: Twin-basket configurations that allow one basket to be cleaned whilst the other remains in service, enabling continuous fluid flow without process interruption during maintenance.
  • Specialised Pump Strainer Filter Assemblies: Purpose-built strainer filter assemblies designed for high-volume extraction applications, incorporating larger screen areas and reinforced housings suited to demanding continuous-duty pumping systems.

Strainers vs. Filters

Understanding the technical distinction between strainers and filters helps engineers specify the right protection at the right point in a fluid system. A water strainer uses a reusable mesh screen to remove larger macro-particles, typically down to around 200 mesh or 74 microns, without introducing a significant pressure drop into the system, making it well suited as a first line of defence positioned close to the pump intake. Industrial filters, by contrast, use disposable filter media to trap much finer micro-contaminants, and are typically positioned further downstream where a higher degree of fluid cleanliness is required for sensitive process or precision equipment. In many systems, a coarse strainer and a finer downstream filter are used together, with the strainer protecting the pump itself and the filter protecting more sensitive components further along the process line.

How to Choose Pump Strainers & Filters

Specifying the right pump strainer or filter involves working through a practical engineering checklist to match the component to the system's operating conditions.

  • Flow Rate & Pressure Drop: Calculate the maximum system flow rate and the maximum allowable pressure drop across the strainer, ensuring the selected screen area and mesh size will not unduly restrict flow at peak demand.
  • Mesh or Perforation Size: Determine the correct mesh or perforation size based on the specific particulate hazard present in the fluid, balancing debris capture against acceptable pressure loss.
  • Housing Material: Match the housing material, whether brass, stainless steel, or cast iron, to the chemical compatibility and temperature limits of the fluid being handled.
  • Connection Type: Select the appropriate connection type, choosing between flanged and threaded inline strainers based on the existing pipework standard, pressure rating, and ease of future maintenance access.

Buy Pump Strainers Online from RS

RS Australia is a trusted supplier of pump strainers and filters, stocking a comprehensive range of Y-strainers, T-strainers, and basket strainer assemblies from leading brands including Sferaco, Parker and SMC, covering brass, stainless steel, and cast iron constructions across a broad range of connection sizes and mesh ratings.

RS Australia also carries complementary products including central heating pumps, radiator valves or pump controllers, enabling engineers and procurement teams to source complete fluid handling solutions from a single supplier. Browse what you need and order online with fast delivery today. To get complete details on our delivery services and charges, please visit our Delivery Page.

42 Products showing for Pump Strainers & Filters

Sort By
In Stock
  • RS Stock No. 499-2745
Subtotal (1 unit)
$306.21(exc. GST)
$306.21/unit
In Stock
  • RS Stock No. 499-2723
Subtotal (1 unit)
$145.24(exc. GST)
$145.24/unit
In Stock
  • RS Stock No. 499-2739
Subtotal (1 unit)
$179.11(exc. GST)
$179.11/unit
In Stock
  • RS Stock No. 720-9308
Subtotal (1 unit)
$196.54(exc. GST)
$196.54/unit
In Stock
  • RS Stock No. 195-2209
Subtotal (1 unit)
$266.55(exc. GST)
$266.55/unit
In Stock
  • RS Stock No. 499-2694
Subtotal (1 unit)
$150.10(exc. GST)
$150.10/unit
In Stock
  • RS Stock No. 275-5954
Subtotal (1 unit)
$21.25(exc. GST)
$21.25/unit
In Stock
  • RS Stock No. 499-2717
Subtotal (1 unit)
$112.55(exc. GST)
$112.55/unit
In Stock
  • RS Stock No. 499-2751
Subtotal (1 unit)
$260.87(exc. GST)
$260.87/unit
In Stock
  • RS Stock No. 499-2767
Subtotal (1 unit)
$295.85(exc. GST)
$295.85/unit
Stocked by manufacturer
  • RS Stock No. 720-9311
Subtotal (1 unit)
$355.52(exc. GST)
$355.52/unit
Temporarily out of stock
  • RS Stock No. 275-5955
Subtotal (1 unit)
$31.08(exc. GST)
$31.08/unit
In Stock
  • RS Stock No. 499-2773
Subtotal (1 unit)
$744.34(exc. GST)
$744.34/unit
Temporarily out of stock
Subtotal (1 unit)
$159.35(exc. GST)
$159.35/unit
Temporarily out of stock
  • RS Stock No. 195-2208
Subtotal (1 unit)
$308.73(exc. GST)
$308.73/unit
In Stock
  • RS Stock No. 458-2196
  • Mfr. Part No. 206004
Subtotal (1 unit)
$28.08(exc. GST)
$28.08/unit
In Stock
  • RS Stock No. 458-0162
  • Mfr. Part No. 206003
Subtotal (1 unit)
$27.86(exc. GST)
$27.86/unit
Limited stock
  • RS Stock No. 458-2146
  • Mfr. Part No. 202005
Subtotal (1 unit)
$79.32(exc. GST)
$79.32/unit
In Stock
  • RS Stock No. 705-9368
  • Mfr. Part No. 01740003
Subtotal (1 unit)
$49.39(exc. GST)
$49.39/unit
Limited stock
  • RS Stock No. 458-0140
  • Mfr. Part No. 202003
Subtotal (1 unit)
$43.20(exc. GST)
$43.20/unit
Results per page