JST BH Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$4.30

(exc. GST)

$4.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
  • Plus 700 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900$0.043$4.30-
1000 - 1900$0.042$4.202%
2000 +$0.042$4.202%

*price indicative

Packaging Options:
RS Stock No.:
688-1004
Mfr. Part No.:
SBH-001T-P0.5
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Product Type

Crimp Terminal

For Use With

BHnd BHM Connector Housings

Series

BH

Current

1A

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.33mm²

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
KR

BH Series Crimp Contact


JST BH Series 4mm LCD Low Profile Backlight Starter Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy