- RS Stock No.:
- 247-9565
- Mfr. Part No.:
- HR501CA110
- Brand:
- Lovato
Available for back order.
Price (ex. GST) Each
$18.21
(exc. GST)
$20.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $18.21 |
- RS Stock No.:
- 247-9565
- Mfr. Part No.:
- HR501CA110
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lovato is a Miniature relay with LED state indicator and mechanical actuator also has rated voltage of 110 VAC and, rated current of 16A with contact configuration 1C/O contact.
Maximum cycle frequency cycles/h 10000
Ambient operating temperature from -40 to +70 °C
Ambient operating temperature from -40 to +70 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Related links
- Lovato PCB Mount Non-Latching Relay, 230V ac Coil, 16A Switching...
- Lovato PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching...
- Lovato PCB Mount Non-Latching Relay, 110V ac Coil, 8A Switching...
- Finder Plug-In Mount Non-Latching Relay, 110V ac Coil, 16A...
- Lovato PCB Mount Non-Latching Relay, 110V ac Coil, 6A Switching...
- Lovato DIN Rail Non-Latching Relay, 110V ac Coil, 16A Switching...
- Omron PCB Mount Non-Latching Relay, 110V ac Coil, 10A Switching...
- Lovato DIN Rail Non-Latching Relay, 110V dc Coil, 16A Switching...