Eaton Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 30 V

Subtotal (1 unit)*

$78.00

(exc. GST)

$85.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$78.00

*price indicative

RS Stock No.:
240-137
Mfr. Part No.:
135861 E57-08GS01-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

Length

46mm

IP Rating

IP67, IP69

Mounting Type

Flush

Switching Current

100 mA

Switching Frequency

2 kHz

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor sets a benchmark in robust sensor technology, designed for precision and reliability in diverse industrial applications. Featuring a sleek stainless steel exterior, it is specifically engineered for flush mounting, making it seamlessly integratable into a variety of setups. Its compact design hides powerful capabilities, including short circuit protection and a fast switching frequency of up to 2000 Hz.

Short circuit protection enhances equipment longevity and reliability
Red LED indicator clearly displays the switching state for ease of monitoring
Meets the highest protection standards with IP67 and IP69 ratings
Fast switching frequency maximises operational efficiency
Wide operational temperature range accommodates diverse setups
Suitable for use in both US and Canadian compliance frameworks

Related links