Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 805-2576
- Mfr. Part No.:
- E2B-M12KS04-WP-B1 5M
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$72.35
(exc. GST)
$79.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 22 December 2025
- Plus 70 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $72.35 |
| 3 + | $67.26 |
*price indicative
- RS Stock No.:
- 805-2576
- Mfr. Part No.:
- E2B-M12KS04-WP-B1 5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Standards Met | CE | |
| Series | E2B | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Standards Met CE | ||
Series E2B | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- ID
Omron E2B Series Proximity Sensor, NO Output Function, IP67 - E2B-M12KS04-WP-B1 5M
This proximity sensor is designed for precise detection in various automation and industrial applications. Its inductive technology enables dependable operation in harsh environments. With a detection range of 4mm and an IP67 rating, it effectively addresses performance and durability requirements, offering protection against dust and moisture.
Features & Benefits
• Inductive technology ensures effective sensing capabilities.
• IP67 rating provides protection in challenging conditions.
• PNP output type allows for straightforward integration into systems.
• Flush mount design optimises space while ensuring functionality.
• Brass housing delivers durability and corrosion resistance.
• Short circuit overload protection enhances safety during operation.
• IP67 rating provides protection in challenging conditions.
• PNP output type allows for straightforward integration into systems.
• Flush mount design optimises space while ensuring functionality.
• Brass housing delivers durability and corrosion resistance.
• Short circuit overload protection enhances safety during operation.
Applications
• Ideal for detecting metal objects on assembly lines.
• Utilised in robotics for precise position sensing.
• Employed in conveyor systems to ensure object presence.
• Suitable for packaging machines requiring accurate detection.
• Applicable in automated manufacturing processes.
• Utilised in robotics for precise position sensing.
• Employed in conveyor systems to ensure object presence.
• Suitable for packaging machines requiring accurate detection.
• Applicable in automated manufacturing processes.
How does the sensor cope with extreme temperatures?
It operates effectively in temperatures from -25°C to +70°C, making it suitable for diverse environments.
Is this sensor compatible with existing automation systems?
Yes, the PNP output facilitates easy integration with standard industrial equipment.
What is the maximum current the sensor can handle?
The maximum switching current is 200mA, providing sufficient capacity for most applications.
How can I ensure proper installation of this sensor?
Flush mounting is recommended to guarantee optimal performance and detection range.
What protection features does it include to prevent damage?
It incorporates short circuit overload protection and reverse polarity protection for added safety.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
