Eaton Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, NPN NO, 30 V

Subtotal (1 unit)*

$136.99

(exc. GST)

$150.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.99

*price indicative

RS Stock No.:
246-226
Mfr. Part No.:
135855 E57-08GE06-C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

6 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

IP Rating

IP67, IP69

Length

46mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

2 kHz

Switching Current

100 mA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor represents the pinnacle of advanced sensing technology, designed specifically for demanding industrial applications. Engineered with precision, it incorporates a robust stainless steel housing that ensures durability in challenging environments. The non flush installation method ensures optimal detection, while an impressive operational current capability enhances its versatility. With its compact design, this sensor facilitates easy integration into various systems, presenting an ideal solution for automation and control.

Incorporates various safety protections to prevent common electrical issues
Ideal for diverse industrial applications enhancing automation control
Features a clear LED status indicator for immediate operational feedback
Efficiently manages operational currents enhancing functionality
Delivers precise sensing capabilities with a rated switching distance
Conforms to multiple international safety standards for added trust

Related links