Eaton Inductive Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 247-976
- Mfr. Part No.:
- 135854 E57-08GE03-GDB
- Brand:
- Eaton
Subtotal (1 unit)*
$142.12
(exc. GST)
$156.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.12 |
*price indicative
- RS Stock No.:
- 247-976
- Mfr. Part No.:
- 135854 E57-08GE03-GDB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| IP Rating | IP67,IP69 | |
| Length | 71mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
IP Rating IP67,IP69 | ||
Length 71mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor delivers top notch performance with a sleek, stainless steel build that ensures durability in demanding environments. The sensor operates in a voltage range of 10 to 30 V DC, making it versatile for a variety of applications, from industrial machinery to safety systems. Noteworthy for its flush installation capability, it maintains a streamlined appearance while remaining highly effective.
Offers an impressive IP67 and IP69 degree of protection for use in challenging environments
Equipped with a red LED indicator for immediate status confirmation
Features short circuit and polarity reversal protection to enhance operational reliability
Designed with a cylindrical screw thread enclosure for easy integration
Constructed from durable stainless steel maximising resistance to corrosion
Equipped with a red LED indicator for immediate status confirmation
Features short circuit and polarity reversal protection to enhance operational reliability
Designed with a cylindrical screw thread enclosure for easy integration
Constructed from durable stainless steel maximising resistance to corrosion
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Barrel Proximity Sensor 1 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 1 mm Detection 30 V
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
