Eaton Inductive Barrel Proximity Sensor, M8, 1 mm Detection, NPN NO, 30 V

Subtotal (1 unit)*

$97.89

(exc. GST)

$107.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.89

*price indicative

RS Stock No.:
247-978
Mfr. Part No.:
135860 E57-08GS01-CDB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M8

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

1 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

30 V

Length

71mm

IP Rating

IP67,IP69

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

2 kHz

Switching Current

100 mA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor represents an innovative solution for detecting the presence of objects in various industrial environments. This sensor is designed to offer exceptional reliability and performance thanks to its flush mounting capability and robust stainless steel construction. With a wide operational voltage range and a variety of advanced features, it is ideal for applications where precision and durability are paramount.

IP67 and IP69 ratings provide protection against dust and water ingress
Robust NPN output type facilitates easy integration into existing systems
Status indication with a red LED offers immediate visibility of switching state
Wide ambient operating temperature range caters to diverse operational settings
Short circuit protection safeguards the device from electrical hazards

Related links