Eaton Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 30 V

Subtotal (1 unit)*

$136.99

(exc. GST)

$150.69

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$136.99

*price indicative

RS Stock No.:
247-977
Mfr. Part No.:
135857 E57-08GE06-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M8

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

Length

46mm

IP Rating

IP67,IP69

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Switching Frequency

2 kHz

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor brings cutting edge functionality to your automation applications. Designed for adaptability across various environments, it operates within a broad voltage range and provides precise detection capabilities. Featuring a robust stainless steel body, this sensor is engineered to withstand harsh conditions while maintaining reliable performance. With a noteworthy IP67 and IP69 degree of protection, it ensures optimal protection against dust and water ingress.

Designed to operate effectively within a wide ambient temperature range
Normally open contact configuration for straightforward integration
Designed for non flush mounting offering versatile installation options
Incorporates protective features against short circuits and polarity reversal
Includes an LED status indicator for easy operation monitoring
Perfect for varied applications enhancing automation equity

Related links