Eaton Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 240-136
- Mfr. Part No.:
- 135858 E57-08GE06-GDB
- Brand:
- Eaton
Subtotal (1 unit)*
$142.12
(exc. GST)
$156.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.12 |
*price indicative
- RS Stock No.:
- 240-136
- Mfr. Part No.:
- 135858 E57-08GE06-GDB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| IP Rating | IP67, IP69 | |
| Length | 71mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 2 kHz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
IP Rating IP67, IP69 | ||
Length 71mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 2 kHz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor offers advanced sensing capabilities tailored for diverse applications. Constructed with high grade stainless steel, it ensures durability and reliability in robust environments. Its non flush mounting design guarantees ease of installation while providing a compact profile ideal for tight spaces. The switch operates within a wide voltage range of 10 30 V DC, catering to various operational requirements.
Compliant with international safety standards for enhanced reliability
Plug in connection streamlines the setup process for users
Capable of withstanding wide temperature ranges for versatile applications
Short circuit and reverse polarity protections enhance safety
High accuracy with a low switching hysteresis improves operational performance
Plug in connection streamlines the setup process for users
Capable of withstanding wide temperature ranges for versatile applications
Short circuit and reverse polarity protections enhance safety
High accuracy with a low switching hysteresis improves operational performance
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 30 V
- Eaton Inductive Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
