Myrra 5 V 5 Output PCB PCB Transformer, VDC, CE, ENEC, UL, RoHS 10 W
- RS Stock No.:
- 183-8322
- Mfr. Part No.:
- 47210
- Brand:
- Myrra
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.39
(exc. GST)
$31.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.39 |
| 5 - 9 | $27.53 |
| 10 - 19 | $26.66 |
| 20 - 49 | $26.11 |
| 50 + | $25.52 |
*price indicative
- RS Stock No.:
- 183-8322
- Mfr. Part No.:
- 47210
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 5 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 240 V ac, 340 V dc | |
| Number of Outputs | 5 | |
| Length | 48mm | |
| Width | 40mm | |
| Power | 10W | |
| Depth | 26mm | |
| Weight | 80.2g | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -25°C | |
| PCB Transformer Current | 2A | |
| Efficiency | 74% | |
| Maximum Operating Temperature | 60°C | |
| Series | 10W | |
| Minimum Operating Frequency | 47Hz | |
| Maximum Operating Frequency | 63Hz | |
| Standards/Approvals | VDC, CE, ENEC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 5 V | ||
Product Type PCB Transformer | ||
Primary Voltage 240 V ac, 340 V dc | ||
Number of Outputs 5 | ||
Length 48mm | ||
Width 40mm | ||
Power 10W | ||
Depth 26mm | ||
Weight 80.2g | ||
Mount Type PCB | ||
Minimum Operating Temperature -25°C | ||
PCB Transformer Current 2A | ||
Efficiency 74% | ||
Maximum Operating Temperature 60°C | ||
Series 10W | ||
Minimum Operating Frequency 47Hz | ||
Maximum Operating Frequency 63Hz | ||
Standards/Approvals VDC, CE, ENEC, UL, RoHS | ||
- COO (Country of Origin):
- CN
The Myrra PCB Transformer has voltage rating of 5V dc, 10W of power rating and PCB mounting type.
Operating Temperature: -25°C to +60°C
Related links
- Myrra 24 V 5 Output PCB PCB Transformer ENEC RoHS, CE 10 W
- Myrra 9 V 5 Output PCB PCB Transformer UL CE, RoHS 10 W
- Myrra 3.3 V 5 Output PCB PCB Transformer RoHS VDC, CE 10 W
- Myrra 12 V 5 Output PCB PCB Transformer CE ENEC, RoHS 10 W
- Myrra 5 V dc 1 Output PCB PCB Transformer VDC RoHS, ENEC 3 W
- Myrra 15 V 5 Output PCB PCB Transformer RoHS UL, CE 3 W
- Myrra 18 V 5 Output PCB PCB Transformer ENEC RoHS, CE 10 W
- Myrra 24 V 5 Output PCB PCB Transformer VDC UL, RoHS 3 W
