Eaton Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 244-832
- Mfr. Part No.:
- 136253 E57EAL8T111SP
- Brand:
- Eaton
Subtotal (1 unit)*
$82.07
(exc. GST)
$90.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.07 |
*price indicative
- RS Stock No.:
- 244-832
- Mfr. Part No.:
- 136253 E57EAL8T111SP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Switching Frequency | 2 kHz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Flush | ||
Switching Frequency 2 kHz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor offers exceptional precision and reliability in various industrial settings. Engineered for demanding applications, it features a compact design that supports efficient flush mounting, enabling seamless integration into your systems. Its robust stainless steel construction ensures durability in harsh environments, while the advanced sensing technology enables reliable detection with a rated switching distance of 1 mm.
Operates effectively in a wide temperature range ensuring versatility in various environments
Includes short circuit protection to safeguard your machinery and reduce downtime
Features an LED indicator for at a glance status monitoring of the switching state
Capable of high switching frequencies enhancing operational efficiency and productivity
Offers a compact form factor suitable for space constrained applications
No explosion safety categories simplify compliance for many environments
Includes short circuit protection to safeguard your machinery and reduce downtime
Features an LED indicator for at a glance status monitoring of the switching state
Capable of high switching frequencies enhancing operational efficiency and productivity
Offers a compact form factor suitable for space constrained applications
No explosion safety categories simplify compliance for many environments
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1 mm Detection 7.7 → 9 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 12 → 24 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
