Eaton Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 30 V

Subtotal (1 unit)*

$97.89

(exc. GST)

$107.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$97.89

*price indicative

RS Stock No.:
246-229
Mfr. Part No.:
135866 E57-08GU02-GDB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

30 V

Length

71mm

IP Rating

IP67, IP69

Mounting Type

Non-Flush

Switching Frequency

2 kHz

Shielding

Unshielded

Switching Current

100 mA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor represents innovative sensing technology tailored for precision and reliability in various industrial applications. Engineered for non flush mounting, it combines superior materials, including stainless steel, with efficient performance features suitable for demanding environments. The robust design ensures high durability while maintaining a compact profile, making it an ideal choice for automation needs.

Offers status indication through a red LED for easy operational monitoring
Provides protection features against polarity reversal short circuits and wire breakage
Supports a wide supply voltage range for versatility in various applications
Delivers fast response times with a switching frequency of up to 2000 Hz
Constructed with a robust stainless steel enclosure for improved durability

Related links