Honeywell Technologies Pressure SensorBoard 8 DIP
- RS Stock No.:
- 226-9650
- Mfr. Part No.:
- HSCDANV001BAAA5
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 box of 50 units)*
$3,345.00
(exc. GST)
$3,679.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $66.90 | $3,345.00 |
| 100 - 200 | $65.883 | $3,294.15 |
| 250 + | $64.551 | $3,227.55 |
*price indicative
- RS Stock No.:
- 226-9650
- Mfr. Part No.:
- HSCDANV001BAAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 200kPa | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 100 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Series | HSC | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | 0mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 200kPa | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 100 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Series HSC | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure 0mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, 100kPa Maximum Operating Pressure, ±0.25% Accuracy - HSCDANV001BAAA5
Features and Benefits:
• 3.3V operation supports low-voltage systems
• 8-pin DIP package simplifies board integration
• Single axial barbed port enables direct tubing connection
• 200kPa overload allows continuous use above range
• Operating temperature range -20 to 85°C supports harsh environments
Applications
• Suitable for HVAC filter clog detection systems
• Ideal for gas flow instrumentation and chromatography
• Can be used in ventilator and anaesthesia circuitry
• Used with battery-powered instruments requiring low power
What outputs are available for interfacing with controllers?
How is temperature effect managed for stable readings?
What media can be measured with the device?
How fast does the sensor update pressure data?
What manufacturing standard applies to this sensor?
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANV001BAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
