Honeywell Technologies SSCDRRV100MGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9765
- Mfr. Part No.:
- SSCDRRV100MGSA3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,613.55
(exc. GST)
$2,874.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $52.271 | $2,613.55 |
| 250 + | $47.044 | $2,352.20 |
*price indicative
- RS Stock No.:
- 226-9765
- Mfr. Part No.:
- SSCDRRV100MGSA3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 85kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 10 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SSC | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | 0mbar | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 85kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 10 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SSC | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure 0mbar | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 10kPa Maximum Operating Pressure, ±0.25% Accuracy - SSCDRRV100MGSA3
This piezoresistive pressure sensor measures low differential pressures and converts them to an electrical signal for integration into monitoring and control systems. It operates within a low-voltage supply range and is intended for through-hole mounting where a compact, low-pressure sensing solution is required. The device is suitable for environments with wide temperature variation and offers an 8-pin package that facilitates PCB integration.
Features and Benefits:
• Operates from 3.3V supply enabling low-voltage systems
• Measures up to 10kPa for low-pressure monitoring
• Accuracy of ±0.25% supporting precise control loops
• Withstands overpressure to 85kPa protecting sensor integrity
• Works between -40 and 85°C for varied thermal environments
• Measures up to 10kPa for low-pressure monitoring
• Accuracy of ±0.25% supporting precise control loops
• Withstands overpressure to 85kPa protecting sensor integrity
• Works between -40 and 85°C for varied thermal environments
Applications
• Suitable for HVAC differential pressure measurement
• Ideal for medical device low-pressure sensing
• Used with laboratory instruments requiring fine resolution
• Can be used for environmental Air monitoring systems
• Suitable for industrial control in low-pressure processes
• Ideal for medical device low-pressure sensing
• Used with laboratory instruments requiring fine resolution
• Can be used for environmental Air monitoring systems
• Suitable for industrial control in low-pressure processes
What supply voltage range is required for operation?
The module accepts supply voltages from 3.3V up to 5V.
How many electrical connections are provided for integration?
The unit uses an 8-pin configuration for signal and power interfacing.
What mounting style is compatible with standard PCBs?
The device is designed for through-hole mounting in a DIP package.
What port Interface does the sensor use for media connection?
It features dual radial barbed ports for secure tubing attachment.
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
