Honeywell Technologies HSCDANN060PGSA3 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 226-9646
- Mfr. Part No.:
- HSCDANN060PGSA3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.90
(exc. GST)
$73.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $66.90 |
| 10 - 24 | $66.20 |
| 25 + | $65.20 |
*price indicative
- RS Stock No.:
- 226-9646
- Mfr. Part No.:
- HSCDANN060PGSA3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 827kPa | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 413 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | +85°C | |
| Height | 13.75mm | |
| Length | 10mm | |
| Standards/Approvals | ISO 9001 | |
| Series | HSC | |
| Minimum Operating Pressure | 0kPa | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 827kPa | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 413 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature +85°C | ||
Height 13.75mm | ||
Length 10mm | ||
Standards/Approvals ISO 9001 | ||
Series HSC | ||
Minimum Operating Pressure 0kPa | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -20°C | ||
Honeywell HSC Series Pressure Sensor, ±0.25% Accuracy, +85°C Maximum Operating Temperature - HSCDANN060PGSA3
This pressure sensor is a piezoresistive board-mounted transducer designed to provide calibrated, temperature-compensated pressure measurement for non-corrosive gases and select liquids. It delivers ratiometric analogue or digital outputs and is optimised for PCB integration in industrial and automotive contexts, operating across a wide temperature range and offering very low power consumption.
Features and Benefits:
• ±0.25% accuracy reduces system calibration requirements
• Compensated output across 0°C to 50°C provides stable readings
• On-board ASIC updates analogue at ∼1kHz and digital at ∼2kHz
• Low power consumption under 10mW enables battery operation
• Available digital I2C or SPI output for direct microprocessor Interface
• Single axial barbed port option simplifies fluid connection
• Compensated output across 0°C to 50°C provides stable readings
• On-board ASIC updates analogue at ∼1kHz and digital at ∼2kHz
• Low power consumption under 10mW enables battery operation
• Available digital I2C or SPI output for direct microprocessor Interface
• Single axial barbed port option simplifies fluid connection
Applications
• Used for respiratory and ventilator pressure monitoring systems
• Suitable for HVAC flow and clogged-filter detection systems
• Ideal for gas flow instrumentation and chromatography equipment
• Can be used for on-board automotive pressure sensing tasks
• Used with flow calibrators and barometry instruments
• Suitable for HVAC flow and clogged-filter detection systems
• Ideal for gas flow instrumentation and chromatography equipment
• Can be used for on-board automotive pressure sensing tasks
• Used with flow calibrators and barometry instruments
What media can be measured with this device?
It is intended for non-corrosive, non-ionic gases, liquid-media options are available for pressure ranges above 40 mbar.
What supply voltages and outputs are supported?
The sensor operates from either 3.3 V or 5.0 V supplies and offers ratiometric analogue or 14-bit digital outputs compatible with I2C or SPI.
How does temperature affect performance during use?
The device is characterised for operation from -20°C to +85°C and is temperature compensated over 0°C to 50°C to limit thermal-induced errors.
What mechanical port and package options exist for PCB mounting?
Board-mounted packages include DIP and SMT forms with options such as single axial barbed ports and various port orientations.
How is long-term stability addressed?
Proprietary silicon-ceramic construction and on-board calibration deliver industry-leading stability with minimal part-to-part variation over time.
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
