Vishay, 16V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 710-4373
- Mfr. Part No.:
- TZMC16-GS08
- Brand:
- Vishay
20500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 250)
$0.097
(exc. GST)
$0.107
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
250 + | $0.097 | $24.25 |
*price indicative
- RS Stock No.:
- 710-4373
- Mfr. Part No.:
- TZMC16-GS08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 16V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | MiniMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 40Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 3.7 x 1.6 x 1.6mm |
Typical Voltage Temperature Coefficient | 0.07%/°C |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Related links
- Vishay, 16V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 4.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 75V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 18V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 7.5V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF