Honeywell Technologies SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9724
- Mfr. Part No.:
- SSCDANN150PG2A3
- Brand:
- Honeywell
This image is representative of the product range
Add 10 more to save $31.40
View bulk pricing optionsSubtotal (1 unit)*
$104.37
(exc. GST)
$114.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $104.37 | - |
| 10 - 24 | $101.23 | $31.40 |
| 25 - 49 | $98.20 | $154.25 |
| 50 + | $95.26 | $455.50 |
*price indicative
- RS Stock No.:
- 226-9724
- Mfr. Part No.:
- SSCDANN150PG2A3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 1723kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 1034 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Series | SSC | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 1723kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 1034 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Series SSC | ||
Length 10mm | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 1034kPa Operating Range, ±0.25% Accuracy - SSCDANN150PG2A3
Features and Benefits:
• ±0.25% accuracy to support precise control loops
• 3.3V minimum supply for low-voltage system compatibility
• 8-pin pinout for straightforward connection and routing
• Single axial barbed port for secure fluid coupling
Applications
• Ideal for laboratory test rigs requiring fine resolution
• Used with low-voltage data acquisition systems
• Can be used for fluid line sampling in bench setups
• Used for component-level integration on test fixtures
What electrical supply limits should be observed?
What environmental temperatures can it tolerate during operation?
How robust is the sensor to pressure excursions above normal range?
What mounting and package format does it use for PCB assembly?
What physical footprint should be allowed when designing around the sensor?
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRNN030PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN030PGAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN160MGAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
