Honeywell Technologies HSCDANV001BAAA5 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 226-9651
- Mfr. Part No.:
- HSCDANV001BAAA5
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.50
(exc. GST)
$92.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $84.50 |
| 10 - 24 | $82.99 |
| 25 - 49 | $81.51 |
| 50 + | $80.05 |
*price indicative
- RS Stock No.:
- 226-9651
- Mfr. Part No.:
- HSCDANV001BAAA5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 200kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 100 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | +85°C | |
| Height | 13.75mm | |
| Length | 10mm | |
| Series | HSC | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Minimum Operating Pressure | 0mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 200kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 100 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature +85°C | ||
Height 13.75mm | ||
Length 10mm | ||
Series HSC | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Minimum Operating Pressure 0mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, 100kPa Maximum Operating Pressure, ±0.25% Accuracy - HSCDANV001BAAA5
This pressure sensor is a piezoresistive board-mounted device designed to measure absolute, gauge or differential pressure in non‑corrosive, non‑ionic gases and select liquids. It provides a calibrated, temperature‑compensated output suitable for connection to microcontrollers or analogue systems, and is intended for Compact PCB integration in industrial and medical environments.
Features and Benefits:
• ±0.25% accuracy reduces software calibration needs
• 3.3V operation supports low-voltage systems
• 8-pin DIP package simplifies board integration
• Single axial barbed port enables direct tubing connection
• 200kPa overload allows continuous use above range
• Operating temperature range -20 to 85°C supports harsh environments
• 3.3V operation supports low-voltage systems
• 8-pin DIP package simplifies board integration
• Single axial barbed port enables direct tubing connection
• 200kPa overload allows continuous use above range
• Operating temperature range -20 to 85°C supports harsh environments
Applications
• Used for airflow monitoring in respiratory equipment
• Suitable for HVAC filter clog detection systems
• Ideal for gas flow instrumentation and chromatography
• Can be used in ventilator and anaesthesia circuitry
• Used with battery-powered instruments requiring low power
• Suitable for HVAC filter clog detection systems
• Ideal for gas flow instrumentation and chromatography
• Can be used in ventilator and anaesthesia circuitry
• Used with battery-powered instruments requiring low power
What outputs are available for interfacing with controllers?
Ratiometric analogue output or a 12-14 bit digital Interface (I2C or SPI) are provided depending on configuration.
How is temperature effect managed for stable readings?
An on-board ASIC performs calibration and temperature compensation across the compensated range so offset and sensitivity are corrected in real time.
What media can be measured with the device?
It is intended for non-corrosive, non-ionic gases, liquid media option is available for pressure ranges above 40 mbar with restrictions on port use.
How fast does the sensor update pressure data?
Calibrated analogue outputs update at around 1 kHz and digital outputs update at about 2 kHz.
What manufacturing standard applies to this sensor?
The product is designed and manufactured in accordance with ISO 9001.
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND600MG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
