Honeywell Technologies Pressure SensorBoard 8 DIP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $167.20

View bulk pricing options

Subtotal (1 box of 50 units)*

$3,345.00

(exc. GST)

$3,679.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$66.90$3,345.00-
100 - 150$65.228$3,261.40$167.20
200 +$64.224$3,211.20$535.20

*price indicative

RS Stock No.:
211-9914
Distrelec Article No.:
304-56-873
Mfr. Part No.:
HSCDANN001BA2A3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Pressure Sensor

Maximum Overload Pressure

200kPa

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Board

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

100 kPa

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Port Type

Single Axial Barbed

Maximum Operating Temperature

+85°C

Series

HSC

Height

13.75mm

Length

10mm

Width

13.3mm

Standards/Approvals

ISO 9001

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-20°C

Automotive Standard

ISO 9001

Honeywell HSC Series Absolute Pressure Sensor, 100kPa Maximum Operating Pressure, ±0.25% Accuracy - HSCDANN001BA2A3


This absolute pressure sensor measures absolute pressure for board-mounted electronic systems and is intended for non-corrosive, non-ionic gases. It provides a calibrated, temperature-compensated ratiometric output for reading pressure across its operating span and is designed for PCB mount in automotive and industrial contexts.

Features and Benefits:


• ±0.25% accuracy reduces calibration software requirements
• Operates from low voltage 3.3 to 5V reducing power demands
• Calibrated output updates at 1kHz for Rapid readings
• Withstands 200kPa overload for robust overpressure tolerance
• Compensated over 0°C to 50°C for stable thermal performance
• Low typical power consumption <10mW extends battery life

Applications


• Suitable for airflow monitoring in respiratory equipment
• Ideal for pneumatic control and HVAC filter detection
• Used with gas flow instrumentation and chromatography systems
• Can be used in industrial barometry and flow calibration
• Suitable for automotive sensing where ISO 9001 applies

What environmental temperature range can it tolerate in operation?


The device functions across an operating range from -20°C to 85°C.

How is the electrical Interface presented for PCB integration?


An 8-pin DIP package provides standard pins for power, earth and output connections.

Which media are compatible with the pressure port?


It is intended for dry, non-corrosive, non-ionic gases, a liquid-media option exists for certain ranges above 40 mbar.

What diagnostic or output options are available?


Outputs include ratiometric analogue and 14-bit digital compatible with I2C or SPI protocols.

How does the sensor maintain measurement stability over time?


On-board ASIC performs offset and sensitivity calibration Plus temperature compensation to reduce long-term drift.

  • RS Stock No. 2119928P
  • Mfr. Part No. HSCDRRV001PGSA3
Each (Supplied in a Box)
$62.24
  • RS Stock No. 2269664P
  • Mfr. Part No. HSCDRRN005NDAA5
Each (Supplied in a Box)
$93.75
  • RS Stock No. 2119924
  • Mfr. Part No. HSCDRRN100MDSA3
Each (In a Box of 50)
$66.90
  • RS Stock No. 2269663
  • Mfr. Part No. HSCDRRN005NDAA5
Each (In a Box of 50)
$77.186

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy