RS PRO Black, Yellow Paper Safety Label Handle with Care Text 79 mm x 108mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$41.97

(exc. GST)

$46.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$41.97-
5 +$34.5417%

*price indicative

RS Stock No.:
912-9333
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Legend

Handle with Care

Product Type

Safety Label

Text Language

English

Self-Adhesive

Yes

Height

79mm

Material

Paper

Legend Colour

Black, Yellow

Quantity Per Package

1000

Width

108mm

Label Diameter

108mm

Sign Legend Style

Symbol

Symbol/Text Colour

Black, Red

Standards/Approvals

No

Sub Type

General Warning

RoHS Status: Exempt

COO (Country of Origin):
GB

RS Pro Parcel Labels


RS Pro self-adhesive paper parcel labels on the roll. Printed with high-visibility icons and text to alert specific handling requirements.

Features and Benefits


Fragile labels

Max roll diameter: 210 mm

Label Size 108 x 79 mm (1000 labels per roll)

Application Information


Ideal for Facilities and Packaging supply applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy