Honeywell Technologies HSCDAND030PGSA3 Piezoresistive Pressure SensorBoard 8 DIP
- RS Stock No.:
- 226-9642
- Mfr. Part No.:
- HSCDAND030PGSA3
- Brand:
- Honeywell Technologies
This image is representative of the product range
Subtotal (1 unit)*
$82.73
(exc. GST)
$91.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $82.73 |
| 10 - 24 | $80.24 |
| 25 - 49 | $77.84 |
| 50 + | $75.50 |
*price indicative
- RS Stock No.:
- 226-9642
- Mfr. Part No.:
- HSCDAND030PGSA3
- Brand:
- Honeywell Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 413kPa | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 206 kPa | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Series | HSC | |
| Length | 10mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 413kPa | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 206 kPa | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Series HSC | ||
Length 10mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -20°C | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, 206kPa Maximum Operating Pressure, ±0.25% Accuracy - HSCDAND030PGSA3
Features and Benefits:
• Ratiometric analogue or 12-14bit digital output enables direct interfacing
• Calibrated and temperature compensated for 0°C to 50°C operation
• Low power consumption under 10mW supports battery-powered systems
• Overload protection to 413kPa improves system robustness
• ISO 9001 manufacturing standard supports traceable quality control
Applications
• Ideal for HVAC filter blockage and VAV control systems
• Used with gas flow instrumentation and chromatography
• Can be used for barometry and environmental monitoring
• Suitable for medical devices such as ventilators and spirometers
What supply voltages does it support?
How fast is the sensor output updated?
What media can be measured with this device?
What temperature range can it withstand in operation?
What package and mounting options are available?
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
