Honeywell Technologies SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9722
- Mfr. Part No.:
- SSCDANN100PG5A5
- Brand:
- Honeywell
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$69.37
(exc. GST)
$76.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $69.37 | - |
| 10 - 24 | $68.13 | 1% |
| 25 - 49 | $66.90 | 3% |
| 50 + | $65.70 | 5% |
*price indicative
- RS Stock No.:
- 226-9722
- Mfr. Part No.:
- SSCDANN100PG5A5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 1723kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 689 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Series | SSC | |
| Length | 10mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 1723kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 689 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Series SSC | ||
Length 10mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 689kPa Maximum Operating Pressure, ±0.25% Accuracy - SSCDANN100PG5A5
Features and Benefits:
• ±0.25% accuracy pressure transducer delivers precise readings
• 0 psi minimum pressure supports vacuum-to-pressure monitoring
• 1723kPa overload rating protects against transient spikes
• Operating range -40 to 85°C maintains performance in extremes
Applications
• Ideal for pneumatic control and monitoring systems
• Used with tubing for fluid pressure sampling tasks
• Can be used for industrial transmitter prototypes needing accuracy
• Compatible with through-hole assembly for retrofit installations
What electrical supply limits apply?
How many electrical connections are required?
What environmental temperatures can it withstand?
What mechanical port and mounting formats are provided?
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND600MG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
