Honeywell Technologies Differential Pressure SensorThrough Hole 8 DIP

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $42.12

View bulk pricing options

Subtotal (1 unit)*

$129.32

(exc. GST)

$142.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$129.32-
13 - 24$126.08$42.12
25 +$124.13$129.75

*price indicative

RS Stock No.:
214-1509
Distrelec Article No.:
301-59-442
Mfr. Part No.:
SSCDRRD010MDAA5
Brand:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Sensor Type

Differential Pressure Sensor

Product Type

Differential Pressure Sensor

Mount Type

Through Hole

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

10 mbar

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Length

10mm

Height

13.75mm

Standards/Approvals

RoHS

Series

SSC

Minimum Operating Pressure

-10mbar

Minimum Operating Temperature

-40°C

Automotive Standard

No

Honeywell SSC Series Differential Pressure Sensor, ±0.25% Accuracy, ±10mbar Operating Pressure - SSCDRRD010MDAA5


This differential pressure sensor measures small pressure differences for low-pressure monitoring and control. It operates from low-voltage supplies and is intended for through-hole PCB integration where compact, precision sensing is required. The device is suitable for applications requiring a sealed, dual-port Interface and operation across a wide ambient temperature range.

Features and Benefits:


• ±0.25% accuracy delivers precise differential readings
• 3.3V to 5V supply range supports common logic rails
• Dual radial barbed ports enable simple tubing connections
• Through-hole DIP format eases PCB mounting and replacement
• -40°C to 85°C range maintains performance in varied climates

Applications


• Suitable for HVAC low-pressure Air monitoring tasks
• Ideal for medical device differential Airflow measurement
• Used with laboratory equipment for fine pressure comparisons
• Can be used for filtration system differential drop sensing

What electrical supply voltages can it accept?


It functions from 3.3V up to 5V supply rails and requires compatible logic-level interfacing.

What pressure span does it detect and how low can it measure?


It measures differential pressures within a ±10mbar range suitable for low-pressure applications.

What mounting and connection methods are provided?


The module uses a through-hole DIP package with dual radial barbed ports for tubing attachment.

What environmental temperatures can it withstand during operation?


It operates across -40°C to 85°C ambient temperatures without performance degradation.

How many electrical connections are present for integration?


The device presents an 8-pin configuration for signal and power interfacing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy