Honeywell Technologies SSCDANN015PDAA5 Differential Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1495
- Mfr. Part No.:
- SSCDANN015PDAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,086.45
(exc. GST)
$3,395.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $61.729 | $3,086.45 | - |
| 100 - 150 | $60.186 | $3,009.30 | 2% |
| 200 + | $59.26 | $2,963.00 | 3% |
*price indicative
- RS Stock No.:
- 214-1495
- Mfr. Part No.:
- SSCDANN015PDAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 30psi | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 15 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 13.75mm | |
| Series | SSC | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | -15psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 30psi | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 15 psi | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 13.75mm | ||
Series SSC | ||
Standards/Approvals No | ||
Minimum Operating Pressure -15psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Differential Pressure Sensor, ±0.25% Accuracy -15 to 15psi Operating Pressure - SSCDANN015PDAA5
Features and Benefits:
• 5V maximum supply enables compatibility with common logic rails
• ±0.25% accuracy delivers precise differential readings for control loops
• -15 to 15 psi span covers bidirectional pressure measurement needs
• 30 psi overload tolerance protects sensor from transient pressure spikes
Applications
• Ideal for medical device flow monitoring in Compact assemblies
• Used for industrial filter condition and differential monitoring
• Can be used for pneumatic leak detection in small systems
• Used with low‑voltage control boards in laboratory instruments
What mounting method does it use?
How many electrical connections are required?
What temperature range can it withstand?
What port arrangement is provided for media connection?
What type of sensing technology is implemented?
Related links
- Honeywell Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN005ND2A5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRD010MDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND015PDSA3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD002NDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN040MD2A3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell NSCDJJN005NDUNV Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN400MD2A3 Differential Pressure SensorThrough Hole 8 DIP
