Honeywell Technologies SSCDRRD010MDAA5 Differential Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1508
- Mfr. Part No.:
- SSCDRRD010MDAA5
- Brand:
- Honeywell Technologies
This image is representative of the product range
Add 100 more to save $247.30
View bulk pricing optionsSubtotal (1 box of 50 units)*
$4,944.60
(exc. GST)
$5,439.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 January 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $98.892 | $4,944.60 | - |
| 100 - 150 | $96.419 | $4,820.95 | $247.30 |
| 200 + | $94.936 | $4,746.80 | $791.20 |
*price indicative
- RS Stock No.:
- 214-1508
- Mfr. Part No.:
- SSCDRRD010MDAA5
- Brand:
- Honeywell Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 10 mbar | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 13.75mm | |
| Series | SSC | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | -10mbar | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 10 mbar | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 13.75mm | ||
Series SSC | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure -10mbar | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Differential Pressure Sensor, ±0.25% Accuracy, ±10mbar Operating Pressure - SSCDRRD010MDAA5
Features and Benefits:
• 3.3V to 5V supply range supports common logic rails
• Dual radial barbed ports enable simple tubing connections
• Through-hole DIP format eases PCB mounting and replacement
• -40°C to 85°C range maintains performance in varied climates
Applications
• Ideal for medical device differential Airflow measurement
• Used with laboratory equipment for fine pressure comparisons
• Can be used for filtration system differential drop sensing
What electrical supply voltages can it accept?
What pressure span does it detect and how low can it measure?
What mounting and connection methods are provided?
What environmental temperatures can it withstand during operation?
How many electrical connections are present for integration?
Related links
- Honeywell Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN005ND2A5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND015PDSA3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD002NDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN040MD2A3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell NSCDJJN005NDUNV Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN400MD2A3 Differential Pressure SensorThrough Hole 8 DIP
