Honeywell Technologies HSCDAND015PDSA3 Pressure SensorBoard 8 DIP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $167.30

View bulk pricing options

Subtotal (1 box of 50 units)*

$3,345.00

(exc. GST)

$3,679.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$66.90$3,345.00-
100 - 150$65.227$3,261.35$167.30
200 +$64.224$3,211.20$535.20

*price indicative

RS Stock No.:
214-1435
Mfr. Part No.:
HSCDAND015PDSA3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Pressure Sensor

Maximum Overload Pressure

60psi

Mount Type

Board

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

15 psi

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Port Type

Single Axial Barbed

Maximum Operating Temperature

+85°C

Length

10mm

Standards/Approvals

ISO 9001

Width

13.3mm

Series

HSC

Height

13.75mm

Minimum Operating Pressure

-15psi

Automotive Standard

ISO 9001

Minimum Operating Temperature

-20°C

Honeywell HSC Series Differential Pressure Sensor, 3.3V Minimum Supply Voltage, ±0.25% Accuracy - HSCDAND015PDSA3


This differential pressure sensor measures pressure difference between two ports for monitoring and control in systems using non-corrosive, non-ionic gases. It operates from a single low-voltage supply and provides a conditioned output suitable for direct Interface with microcontrollers. The device is intended for board-mount applications where stability, compensated performance and Compact form factor are required.

Features and Benefits:


• ±0.25%FSS accuracy reduces calibration correction requirements
• Operates from 3.3V low-voltage supplies for low-power systems
• Compensated output across 0°C to 50°C for consistent readings
• Rapid update rates support fast measurement and control loops
• High overload tolerance to 60psi protects against pressure spikes
• Wide operating temperature range extends deployment to -20°C-85°C

Applications


• Suitable for airflow monitoring in respiratory and ventilator equipment
• Ideal for clogged HVAC filter detection and VAV control systems
• Used with gas flow instrumentation and chromatography analysers
• Can be used for pressure sensing in oxygen concentrators and nebulisers
• Suitable for industrial barometry and flow calibrator

What electrical Interface options are available for this sensor?


It provides ratiometric analogue and digital outputs with I2C or SPI compatibility and a minimum 12-bit sensor resolution for digital variants.

How does the sensor handle liquids or condensing humidity?


A liquid-media option is available for use on Port 1 only for ranges ≥60mbar, Port 2 is not compatible with liquids and care is needed to avoid particulates.

What mounting and port configurations exist for PCB integration?


The device is a board-mount package available in DIP or SMT forms and can be supplied with single axial barbed or alternative port arrangements.

How does temperature affect measurement stability?


The sensor is temperature compensated for offset and sensitivity, its total error band is specified over the compensated temperature range to limit deviation.

What design measures reduce production handling issues during soldering?


It meets IPC/JEDEC J-STD-020E moisture sensitivity level 1, allowing standard reflow processes without lengthy pre-bake requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy