Honeywell Technologies HSCDRRN040MD2A3 Pressure SensorBoard 8 DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$3,843.55

(exc. GST)

$4,227.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50$76.871$3,843.55
100 - 150$74.95$3,747.50
200 +$73.797$3,689.85

*price indicative

RS Stock No.:
214-1454
Mfr. Part No.:
HSCDRRN040MD2A3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

850mbar

Product Type

Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Board

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

40 mbar

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Port Type

Dual Radial Barbed

Maximum Operating Temperature

+85°C

Series

HSC

Standards/Approvals

ISO 9001

Length

10mm

Height

13.75mm

Width

13.3mm

Minimum Operating Pressure

-40mbar

Minimum Operating Temperature

-20°C

Automotive Standard

ISO 9001

Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCDRRN040MD2A3


This differential pressure sensor measures pressure difference between two ports for use with non-corrosive, non-ionic gases and selected liquids. It provides a ratiometric analogue or digital output from a single low-voltage supply and is calibrated and temperature-compensated for stable readings across typical industrial and medical operating conditions.

Features and Benefits:


• ±0.25% accuracy reduces software calibration requirements
• Operates from 3.3 to 5V for low-voltage system compatibility
• Dual radial barbed port allows straightforward tubing connections
• Compensated for 0°C to 50°C to maintain output fidelity
• Fast update rates support Rapid measurement and control loops
• Low power consumption minimises battery drain in portable systems

Applications


• Used for airflow monitoring in respiratory equipment
• Suitable for HVAC filter clog detection and VAV control
• Ideal for gas flow instrumentation and chromatography systems
• Can be used for medical ventilator and anaesthesia monitoring
• Used with lab instruments requiring fast differential readings

What electrical Interface options are available?


It offers ratiometric analogue output and 12-14 bit digital outputs compatible with I2C or SPI communications depending on configuration.

What supply voltages are supported and how does output scale?


The device is characterised for single‑supply 3.3V or 5.0V operation and provides a ratiometric output that scales with Vsupply.

How does the sensor handle overpressure events?


It withstands significant overpressure and high burst pressures relative to its range, with overload protection values up to 850 mbar on certain differential ranges.

What diagnostic or protection options exist for fluid applications?


Liquid‑media options are available for Port1 only and diagnostic variants exist, Port2 is not compatible with liquids.

What standards and quality assurances apply to production?


The device is produced under ISO 9001 processes and incorporates on-board ASIC compensation for offset, sensitivity and non-linearity.

  • RS Stock No. 2141455
  • Mfr. Part No. HSCDRRN040MD2A3
Each
$104.71
  • RS Stock No. 2119928P
  • Mfr. Part No. HSCDRRV001PGSA3
Each (Supplied in a Box)
$62.24
  • RS Stock No. 2269664P
  • Mfr. Part No. HSCDRRN005NDAA5
Each (Supplied in a Box)
$93.75
  • RS Stock No. 2269659P
  • Mfr. Part No. HSCDRRN001NDAA5
Each (Supplied in a Box)
$81.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy