onsemi 1, 16 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$1,188.00

(exc. GST)

$1,308.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.297$1,188.00-
8000 - 12000$0.29$1,160.002%
16000 +$0.285$1,140.004%

*price indicative

RS Stock No.:
163-1928
Mfr. Part No.:
1N5353BRLG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

16V

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

5W

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

75mA

Maximum Zener Impedance

2.5Ω

Maximum Reverse Leakage Current

1μA

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

Length

8.89mm

Series

1N53

Standards/Approvals

RoHS

Height

3.68mm

Automotive Standard

No

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor


ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications


Industrial

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy