Honeywell Technologies SSCDRRN025MDAA3 Differential Pressure SensorThrough Hole 8 DIP

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$88.55

(exc. GST)

$97.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$88.55-
13 - 24$86.332%
25 +$85.013%

*price indicative

RS Stock No.:
214-1514
Mfr. Part No.:
SSCDRRN025MDAA3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Differential Pressure Sensor

Sensor Type

Differential Pressure Sensor

Mount Type

Through Hole

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

25 mbar

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Series

SSC

Standards/Approvals

No

Length

10mm

Height

13.75mm

Minimum Operating Pressure

-25mbar

Automotive Standard

No

Minimum Operating Temperature

-40°C

Honeywell SSC Series Differential Pressure Sensor, ±25mbar Measurement Range, 3.3V to 5V Supply Voltage - SSCDRRN025MDAA3


This differential pressure sensor measures small pressure differences and converts them into an electrical signal for control or monitoring functions. It operates from a low-voltage rail and is intended for use on through-hole assemblies where a Compact pressure transducer with barbed ports is required. The device accepts pressure inputs on two radial ports and provides a high level of measurement precision across common industrial temperature conditions.

Features and Benefits:


• ±0.25% accuracy reduces calibration adjustments in measurement systems
• Operates from 3.3V to 5V supply simplifies power-rail integration
• Differential range ±25mbar enables sensitive low-pressure detection
• Through-hole DIP package eases insertion into standard PCBs
• Dual radial barbed ports permit secure tubing connections

Applications


• Suitable for HVAC airflow monitoring in Compact installations
• Ideal for medical flow measurement and respiratory devices
• Used with laboratory rigs measuring small pressure differences
• Can be used for leak detection in sealed enclosures
• Suitable for industrial controls requiring PCB-mounted pressure transducers

What environmental temperatures can it withstand?


It functions across a wide ambient range from -40°C to 85°C.

How many electrical connections are required for mounting?


It uses an 8-pin DIP footprint for through-hole installation.

What packaging and mounting style does it use?


The device is supplied in a dual in-line package designed for through-hole mounting.

What physical footprint should be allowed on the board?


The sensor occupies a Compact volume measuring 13.5x13.75x10mm.

Is it suitable for automotive specification compliance?


It is not specified as an automotive-standard device.

Each (In a Box of 50)
$72.014
  • RS Stock No. 2141509
  • Mfr. Part No. SSCDRRD010MDAA5
Each
$129.32
  • RS Stock No. 2141480
  • Mfr. Part No. NSCDJJN005NDUNV
Each
$127.01
Each (In a Box of 50)
$76.557

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy