Honeywell Technologies SSCDRRN005ND2A5 Differential Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1511
- Mfr. Part No.:
- SSCDRRN005ND2A5
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$97.73
(exc. GST)
$107.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $97.73 |
| 13 - 24 | $95.29 |
| 25 + | $93.82 |
*price indicative
- RS Stock No.:
- 214-1511
- Mfr. Part No.:
- SSCDRRN005ND2A5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | +5 in/H2O | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Width | 13.5mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | -5in/H2O | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure +5 in/H2O | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Standards/Approvals No | ||
Length 10mm | ||
Width 13.5mm | ||
Height 13.75mm | ||
Minimum Operating Pressure -5in/H2O | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Differential Pressure Sensor, ±0.25% Accuracy - SSCDRRN005ND2A5
This differential pressure sensor measures small pressure differences in low-range applications and operates from low-voltage supplies. It is designed for through-hole mounting with a DIP package and provides differential readings between two barbed ports. The device functions across a broad temperature range and is suitable for systems requiring precise control of slight pressure variations.
Features and Benefits:
• ±0.25% accuracy provides precise differential measurement
• Operates from 3.3V to 5V supporting low-voltage systems
• Differential sensing from -5in/H2O to +5in/H2O enables low-range monitoring
• Dual radial barbed ports allow easy tubing connections
• Through-hole 8-pin DIP ensures secure PCB mounting
• Operates from 3.3V to 5V supporting low-voltage systems
• Differential sensing from -5in/H2O to +5in/H2O enables low-range monitoring
• Dual radial barbed ports allow easy tubing connections
• Through-hole 8-pin DIP ensures secure PCB mounting
Applications
• Suitable for HVAC airflow monitoring and control systems
• Ideal for cleanroom differential pressure surveillance
• Used with duct pressure balancing equipment
• Can be used for filter blockage detection systems
• Suitable for laboratory low-pressure measurement setups
• Ideal for cleanroom differential pressure surveillance
• Used with duct pressure balancing equipment
• Can be used for filter blockage detection systems
• Suitable for laboratory low-pressure measurement setups
What supply voltages will the device accept?
It functions with supply voltages from 3.3V up to 5V.
What ambient temperatures can it withstand during operation?
It operates reliably between -40°C and 85°C.
How is the sensor connected to tubing in a system?
It provides dual radial barbed ports designed for push-on tubing connections.
How many electrical pins are provided and what mounting style is used?
It uses an 8-pin configuration in a through-hole DIP package.
- RS Stock No. 2141509
- Mfr. Part No. SSCDRRD010MDAA5
Each
$129.32
- RS Stock No. 2141480
- Mfr. Part No. NSCDJJN005NDUNV
Each
$127.01
- RS Stock No. 2141495
- Mfr. Part No. SSCDANN015PDAA5
Each (In a Box of 50)
$61.729
- RS Stock No. 2141514
- Mfr. Part No. SSCDRRN025MDAA3
Each
$88.55
Related links
- Honeywell SSCDRRN005ND2A5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRD010MDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND015PDSA3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD002NDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN040MD2A3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell NSCDJJN005NDUNV Differential Pressure SensorThrough Hole 8 DIP












