- RS Stock No.:
- 769-0091
- Mfr. Part No.:
- 0314020.HXP
- Brand:
- Littelfuse
15 In AU stock for next working day delivery
115 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.706
(exc. GST)
$2.977
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $2.706 | $13.53 |
50 - 245 | $2.662 | $13.31 |
250 + | $2.594 | $12.97 |
*price indicative |
- RS Stock No.:
- 769-0091
- Mfr. Part No.:
- 0314020.HXP
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Littelfuse Fast Acting 3AB Fuses - 314 Series
The Littelfuse 314 series of fast acting 3AB fuses are ceramic bodied and as such permit higher interrupting and voltage ratings. Ideally suited to applications where high current loads are to be expected, the Littelfuse 314 series fast acting 3AB fuses are best used as supplementary protection in appliances or utilisation equipment providing individual protection for components or internal circuits.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | 314 |
Related links
- Littelfuse 3A F Glass Cartridge Fuse, 5 x 15mm
- Littelfuse 3A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 10A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 8A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 1A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Wickmann 20A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 20A F Melamine Cartridge Fuse, 10 x 38mm