Honeywell Technologies Pressure SensorBoard 8 DIP
- RS Stock No.:
- 214-1449
- Distrelec Article No.:
- 301-59-412
- Mfr. Part No.:
- HSCDRRD002NDAA5
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$104.77
(exc. GST)
$115.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $104.77 | - |
| 13 - 24 | $102.17 | 2% |
| 25 + | $100.58 | 3% |
*price indicative
- RS Stock No.:
- 214-1449
- Distrelec Article No.:
- 301-59-412
- Mfr. Part No.:
- HSCDRRD002NDAA5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 2 in/H2O | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Width | 13.3mm | |
| Series | HSC | |
| Standards/Approvals | ISO 9001 | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | -2in/H2O | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 2 in/H2O | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Width 13.3mm | ||
Series HSC | ||
Standards/Approvals ISO 9001 | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure -2in/H2O | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCDRRD002NDAA5
This differential pressure sensor measures the pressure difference between two ports for use with non-corrosive, non-ionic gases and selected liquids. It is a board-mount device offering ratiometric analogue or digital outputs and is temperature-compensated via an on-board ASIC to provide stable pressure readings across typical industrial and medical environments.
Features and Benefits:
• ±0.25% accuracy reduces software calibration requirements
• Operates from a single 3.3V supply for simple integration
• Calibrated output update rates up to 2kHz improve responsiveness
• Low power consumption typically less than 10mW extends battery life
• Dual radial barbed pressure port option simplifies tubing connection
• Wide compensated temperature range supports varied operating conditions
• Operates from a single 3.3V supply for simple integration
• Calibrated output update rates up to 2kHz improve responsiveness
• Low power consumption typically less than 10mW extends battery life
• Dual radial barbed pressure port option simplifies tubing connection
• Wide compensated temperature range supports varied operating conditions
Applications
• Used for airflow monitoring in respiratory equipment
• Suitable for clog detection in HVAC filter systems
• Ideal for gas flow instrumentation and chromatography
• Can be used in ventilation control and VAV systems
• Useful for life sciences instrumentation and medical analysers
• Suitable for clog detection in HVAC filter systems
• Ideal for gas flow instrumentation and chromatography
• Can be used in ventilation control and VAV systems
• Useful for life sciences instrumentation and medical analysers
What electrical interfaces are available for the sensor?
It offers ratiometric analogue and 14-bit digital outputs compatible with I2C or SPI interfaces and provides direct microprocessor connection.
Which media can be measured and what are the restrictions?
Non-corrosive, non-ionic gases are supported, liquid-media options are available for Port 1 only on specified higher pressure ranges and require compatible fluids and particulate-free systems.
How does the product maintain accuracy across temperature?
An on-board ASIC performs calibration and temperature compensation for offset, sensitivity, non-linearity and thermal effects over the compensated temperature range.
What packaging and mounting styles are provided?
It is supplied in a DIP board-mount package with options including dual radial barbed ports and other port or fastener configurations for flexible PCB mounting.
What environmental and reliability characteristics are specified?
The sensor meets ISO 9001 quality standards, withstands industry-standard vibration and shock tests, and is rated for long life cycles with specified overpressure and burst limits.
Related links
- Honeywell Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD002NDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN005ND2A5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND015PDSA3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRD010MDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN040MD2A3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell NSCDJJN005NDUNV Differential Pressure SensorThrough Hole 8 DIP
