Murata 2.2 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 884-7056
- Mfr. Part No.:
- GRM155B30J225ME95D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 250 units)*
$9.75
(exc. GST)
$10.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 57,500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 2250 | $0.039 | $9.75 | - |
| 2500 - 4750 | $0.038 | $9.50 | 2% |
| 5000 + | $0.038 | $9.50 | 2% |
*price indicative
- RS Stock No.:
- 884-7056
- Mfr. Part No.:
- GRM155B30J225ME95D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 6.3V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | 180 mm Dia Paper Tape | |
| Mount Type | Surface | |
| Dielectric | B | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Width | 500μm | |
| Height | 500μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 6.3V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging 180 mm Dia Paper Tape | ||
Mount Type Surface | ||
Dielectric B | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Width 500μm | ||
Height 500μm | ||
Maximum Operating Temperature 85°C | ||
Murata GRM 0402 B Dielectric
GRM High Dielectric Constant Type series is ideal for decoupling and smoothing circuits, and for rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing circuits.
Features & Benefits:
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
Related links
- Murata 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
