STMicroelectronics STMPS2252MTR High Side 1, High Side Power Switch IC 8-Pin, SO-8
- RS Stock No.:
- 151-544
- Mfr. Part No.:
- STMPS2252MTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,067.50
(exc. GST)
$2,275.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.827 | $2,067.50 |
*price indicative
- RS Stock No.:
- 151-544
- Mfr. Part No.:
- STMPS2252MTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 500mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL Components (UL File number:E354278) | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.75mm | |
| Series | STMPS22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 500mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL Components (UL File number:E354278) | ||
Length 5mm | ||
Width 4mm | ||
Height 1.75mm | ||
Series STMPS22 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power distribution switches are intended for applications where heavy capacitive loads and short circuits are likely to be encountered. These devices incorporate 100 mΩ MOSFET high side power switches for power distribution systems that require multiple power switches in a single package.
Thermal protection
8 kV ESD protection
Reverse current protection
Fault blanking
CMOS and TTL compatible inputs
2.5 MS typical rise time
Under voltage lockout
Related links
- STMicroelectronics STMPS2252MTR High Side 1 SO-8
- STMicroelectronics STMPS2151MTR High Side 1 SO-8
- Infineon BSP772TXUMA1 High Side 1 SOIC
- Infineon High Side 1 SOIC
- Infineon BTS4300SGAXUMA1 High Side 1 DSO
- Infineon BSP752RXUMA2 High Side 1 DSO
- Infineon BSP752TXUMA1 High Side 1 SOIC
- Infineon ISP772TFUMA1 High Side 1 SOIC
