STMicroelectronics STMPS2252MTR High Side 1, High Side Power Switch IC 8-Pin, SO-8
- RS Stock No.:
- 151-545
- Mfr. Part No.:
- STMPS2252MTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$12.97
(exc. GST)
$14.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.297 | $12.97 |
| 100 - 240 | $1.233 | $12.33 |
| 250 + | $1.142 | $11.42 |
*price indicative
- RS Stock No.:
- 151-545
- Mfr. Part No.:
- STMPS2252MTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 500mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | UL Components (UL File number:E354278) | |
| Series | STMPS22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 500mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals UL Components (UL File number:E354278) | ||
Series STMPS22 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power distribution switches are intended for applications where heavy capacitive loads and short circuits are likely to be encountered. These devices incorporate 100 mΩ MOSFET high side power switches for power distribution systems that require multiple power switches in a single package.
Thermal protection
8 kV ESD protection
Reverse current protection
Fault blanking
CMOS and TTL compatible inputs
2.5 MS typical rise time
Under voltage lockout
Related links
- STMicroelectronics STMPS2252MTR High Side 1 SO-8
- STMicroelectronics STMPS2151MTR High Side 1 SO-8
- Infineon BSP772TXUMA1 High Side 1 SOIC
- Infineon High Side 1 SOIC
- Infineon BTS4300SGAXUMA1 High Side 1 DSO
- Infineon BSP752RXUMA2 High Side 1 DSO
- Infineon BSP752TXUMA1 High Side 1 SOIC
- Infineon ISP772TFUMA1 High Side 1 SOIC
