Mentor GmbH Press-In 20-Way Right Angle Rigid LED Light Pipe Clear
- RS Stock No.:
- 879-6229
- Mfr. Part No.:
- 1278.1020
- Brand:
- Mentor GmbH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.75
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 850 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.95 | $14.75 |
| 25 - 45 | $2.878 | $14.39 |
| 50 + | $2.834 | $14.17 |
*price indicative
- RS Stock No.:
- 879-6229
- Mfr. Part No.:
- 1278.1020
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 12.9mm | |
| Orientation | Right Angle | |
| Mount Type | Press-In | |
| Number of Ways | 20 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 20 | |
| Light Pipe Shape | Rectangle | |
| Outside Diameter | 3.2mm | |
| Standards/Approvals | UL94 | |
| Configuration Rows x Columns | 1 x 20 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 12.9mm | ||
Orientation Right Angle | ||
Mount Type Press-In | ||
Number of Ways 20 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 20 | ||
Light Pipe Shape Rectangle | ||
Outside Diameter 3.2mm | ||
Standards/Approvals UL94 | ||
Configuration Rows x Columns 1 x 20 | ||
- COO (Country of Origin):
- DE
Horizontal Light Guides, 1 Row - Rectangular (Bargraph)
This family of horizontal light guides, from MENTOR, consist of one row of light pipes. These light guides are ideal for use in bargraph displays with a minimum of 4 displays. The rectangular heads are parallel to the printed board on the front panel. This range of single level light guides is available in single or multiple column arrays with up to 20 sections. A light diffusing screen prevents radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Designed for bargraph displays
Rectangular heads
1 x row
1 to 20 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Related links
- 1278.1020 Mentor GmbH Press-In 20-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 20-Way Right Angle Rigid LED Light Pipe Clear
- 1296.2012 Mentor GmbH Press-In 20-Way Right Angle Rigid LED Light Pipe Clear
- 1296.2022 Mentor GmbH Press-In 20-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 2-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 8-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 40-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 4-Way Right Angle Rigid LED Light Pipe Clear
