STMicroelectronics STMPS2151MTR High Side 1, High Side Power Switch IC 8-Pin, SO-8
- RS Stock No.:
- 151-542
- Mfr. Part No.:
- STMPS2151MTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$19.20
(exc. GST)
$21.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 600 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $0.96 | $19.20 |
| 200 - 480 | $0.911 | $18.22 |
| 500 + | $0.845 | $16.90 |
*price indicative
- RS Stock No.:
- 151-542
- Mfr. Part No.:
- STMPS2151MTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 500mA | |
| Height | 1.75mm | |
| Width | 4mm | |
| Standards/Approvals | UL Components (UL File number:E354278) | |
| Length | 5mm | |
| Series | STMPS21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 500mA | ||
Height 1.75mm | ||
Width 4mm | ||
Standards/Approvals UL Components (UL File number:E354278) | ||
Length 5mm | ||
Series STMPS21 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power distribution switches are intended for applications where heavy capacitive loads and short circuits are likely to be encountered. These devices incorporate 90 mW N channel MOSFET high side power switches for power distribution. These switches are controlled by a logic enable input.
CMOS and TTL compatible enable input
Under voltage lockout
12 μA maximum standby supply current
ESD protection of 8 kV HBM
Reverse current protection
Fault blanking
UL recognized components
Related links
- STMicroelectronics STMPS2151MTR High Side 1 SO-8
- STMicroelectronics STMPS2252MTR High Side 1 SO-8
- Infineon BSP752TXUMA1 High Side 1 SOIC
- Infineon ISP772TFUMA1 High Side 1 SOIC
- Microchip MIC2026A-1YM High Side 1 SOIC
- Infineon BSP772TXUMA1 High Side 1 SOIC
- Infineon ISP752TFUMA1 High Side 1 SOIC
- Microchip MIC2544-1YMM High Side 1 MSOP
