Infineon ISP772TFUMA1 High Side 1, High Side Power Switch Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 753-3096
- Mfr. Part No.:
- ISP772TFUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 626 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.29
(exc. GST)
$6.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,872 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 624 | $3.145 | $6.29 | - |
| 626 - 1248 | $3.07 | $6.14 | 2% |
| 1250 + | $3.025 | $6.05 | 3% |
*price indicative
- RS Stock No.:
- 753-3096
- Mfr. Part No.:
- ISP772TFUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 120mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 1.5W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -30°C | |
| Operating Current | 3.1A | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Height | 1.45mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | ISP772T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 120mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 1.5W | ||
Mount Type Surface | ||
Minimum Supply Voltage 5V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -30°C | ||
Operating Current 3.1A | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Height 1.45mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series ISP772T | ||
Automotive Standard No | ||
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
