Infineon BSP752RXUMA2 High Side 1, High Side Power Switch Power Switch IC 8-Pin, DSO
- RS Stock No.:
- 825-9055
- Distrelec Article No.:
- 304-44-418
- Mfr. Part No.:
- BSP752RXUMA2
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.82
(exc. GST)
$20.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11,600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $1.882 | $18.82 | - |
| 630 - 1240 | $1.836 | $18.36 | 2% |
| 1250 + | $1.807 | $18.07 | 3% |
*price indicative
- RS Stock No.:
- 825-9055
- Distrelec Article No.:
- 304-44-418
- Mfr. Part No.:
- BSP752RXUMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 380mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1.5W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Minimum Supply Voltage | 6V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 52V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1.7A | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Series | BSP752R | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 380mΩ | ||
Number of Outputs 5 | ||
Power Rating 1.5W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type DSO | ||
Minimum Supply Voltage 6V | ||
Pin Count 8 | ||
Maximum Supply Voltage 52V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1.7A | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Series BSP752R | ||
Automotive Standard AEC | ||
Infineon BSP752R Series Power Switch IC, 1.5W Power Rating, 52V Maximum Supply Voltage - BSP752RXUMA2
This power switch IC is a multi-output high-side switch designed for automotive load management. It operates across a broad supply range suited to vehicle electrical systems and provides multiple controlled outputs from a compact surface-mount package. The device is intended for integration where controlled high-side switching and thermal endurance are required in harsh environments.
Features and Benefits:
• 52V maximum supply voltage enables high-voltage automotive networks
• 6V minimum supply voltage supports low-voltage start-up conditions
• 1.7A operating current permits moderate current loads per device
• 380mΩ Rds(on) reduces conduction losses for energy efficiency
• 1.5W power rating manages continuous dissipation in confined spaces
• -40 to 150°C operating window maintains functionality across temperature extremes
• 6V minimum supply voltage supports low-voltage start-up conditions
• 1.7A operating current permits moderate current loads per device
• 380mΩ Rds(on) reduces conduction losses for energy efficiency
• 1.5W power rating manages continuous dissipation in confined spaces
• -40 to 150°C operating window maintains functionality across temperature extremes
Applications
• Suitable for switching automotive auxiliary loads and actuators
• Ideal for centralised body-control modules with multiple outputs
• Used with sensors and low-power motors requiring controlled feeding
• Can be used for lamp and valve drivers in vehicle systems
• Suitable for integration into power distribution units in cars
• Ideal for centralised body-control modules with multiple outputs
• Used with sensors and low-power motors requiring controlled feeding
• Can be used for lamp and valve drivers in vehicle systems
• Suitable for integration into power distribution units in cars
How many control inputs are available for system logic integration?
The device provides a single input for logic control, enabling simple on/off command from a microcontroller or driver circuit.
What packaging and mounting considerations affect PCB layout?
It arrives in an 8-pin DSO surface-mount package, allowing compact placement and standard reflow soldering on multi-layer boards.
How does the device handle multiple switched channels electrically?
It contains five outputs, each configured as a high-side switch, enabling independent powering of several loads from one supply rail.
What thermal environment can the component tolerate during operation?
The component is specified to operate reliably from -40°C up to 150°C, accommodating under-hood and ambient temperature variations.
