STMicroelectronics ISO808ATR High Side 1, High Side Power Switch IC 16-Pin, PowerSO-36

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$14.19

(exc. GST)

$15.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9$14.19-
10 - 99$12.7510%
100 +$11.7916%

*price indicative

Packaging Options:
RS Stock No.:
151-687
Mfr. Part No.:
ISO808ATR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance RdsOn

0.26Ω

Number of Outputs

8

Number of Inputs

1

Interface Type

SPI

Mount Type

Surface

Package Type

PowerSO-36

Minimum Supply Voltage

9.2V

Pin Count

16

Maximum Supply Voltage

45V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Operating Current

2.3A

Width

6mm

Height

3.6mm

Standards/Approvals

IEC 61000- 4-4, IEC 61000-4-2, IEC 61000-4-5 and IEC 61000-4-8, UL1577 and UL508 Certified

Length

16mm

Automotive Standard

No

Series

ISO808A

COO (Country of Origin):
MY
The STMicroelectronics Solid relay is galvanic isolated octal high-side power solid state relay with SPI Interface for high inductive loads. The galvanic isolated relay of 8-channel drivers featuring a low supply current. Each driver contains 2 independent galvanic isolated voltage domains (VCC and VDD for the Process and Control Logic stages, respectively). The ICs are intended for driving any kind of load with one side connected to ground.

Case over-temperature protection

Common fault open drain diagnostic

VCC Power Good open drain diagnostic for 24 V applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy