Infineon BTS4300SGAXUMA1 High Side 1, High Side Power Switch Power Switch IC 8-Pin, DSO
- RS Stock No.:
- 827-5167
- Mfr. Part No.:
- BTS4300SGAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 625 more to save -
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$36.25
(exc. GST)
$40.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14,550 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $1.45 | $36.25 | - |
| 625 - 1225 | $1.446 | $36.15 | - |
| 1250 + | $1.435 | $35.88 | 1% |
*price indicative
- RS Stock No.:
- 827-5167
- Mfr. Part No.:
- BTS4300SGAXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 600mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 0.8W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5V | |
| Package Type | DSO | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 34V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 400mA | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Automotive Standard | AEC | |
| Series | BTS4300SGA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 600mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 0.8W | ||
Mount Type Surface | ||
Minimum Supply Voltage 5V | ||
Package Type DSO | ||
Pin Count 8 | ||
Maximum Supply Voltage 34V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 400mA | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Automotive Standard AEC | ||
Series BTS4300SGA | ||
Infineon BTS4300SGA Series Power Switch IC, 34V Maximum Supply Voltage, 0.8W Power Rating - BTS4300SGAXUMA1
Features and Benefits:
• 0.4A operating current supports moderate load switching
• 600mΩ Rds(on) delivers reduced conduction losses during operation
• 0.8W power rating manages continuous dissipation in compact systems
• -40°C to 150°C operating range maintains performance across climates
• Five outputs controlled from a single input simplifies wiring
Applications
• Ideal for body control modules requiring several switched lines
• Used with sensor arrays needing centralised power control
• Can be used for compact multi-channel power distribution boards
• Useful in systems requiring surface-mount high-side switching
