Infineon BSP752TXUMA1 High Side 1, High Side Power Switch Power Switch IC 8-Pin, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 626 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$6.56

(exc. GST)

$7.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,550 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 624$3.28$6.56-
626 - 1248$3.195$6.392%
1250 +$3.145$6.294%

*price indicative

Packaging Options:
RS Stock No.:
752-8227
Distrelec Article No.:
304-35-441
Mfr. Part No.:
BSP752TXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance RdsOn

380mΩ

Number of Outputs

5

Number of Inputs

1

Power Rating

1.5W

Mount Type

Surface

Minimum Supply Voltage

6V

Package Type

SOIC

Pin Count

8

Maximum Supply Voltage

16V

Operating Current

1.7A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4mm

Height

1.5mm

Length

5mm

Series

BSP752T

Automotive Standard

AEC

Infineon BSP752T Series Power Switch IC, 1.5W Power Rating, 16V Maximum Supply Voltage - BSP752TXUMA1


This power switch IC is a high-side switching device designed for automotive electrical systems, providing controlled distribution of multiple loads from a single supply. It is intended for surface-mount board assembly and operates across typical vehicle voltages, offering a compact solution for managing several outputs within vehicular electronics environments.

Features and Benefits:


• Five independent outputs reduce wiring complexity and system weight
• 380mΩ Rds(on) limits conduction losses during steady-state operation
• 6-16V supply range supports standard automotive electrical systems
• 1.7A operating current enables drive of moderate loads per channel
• 1.5W power rating handles dissipation in continuous operation

Applications


• Suitable for body control modules managing lighting circuits
• Ideal for switching multiple solenoids in actuation systems
• Used with sensor arrays requiring centralised supply control
• Can be used for infotainment peripheral power distribution
• Appropriate for control units in auxiliary power management

What package type should designers plan for when laying out the board?


The device is supplied in an SOIC 8-pin package intended for surface mounting, so standard SOIC land patterns and reflow profiles apply.

How does the operating temperature range affect placement in vehicle assemblies?


With a rated range from -40°C to 150°C, it can be placed near heat sources or within engine-bay nearby electronics where extended temperature resilience is required.

What pin and I/O count must be accommodated in system schematics?


The component presents eight pins organised to support five outputs and one input, requiring schematic allocation for these connections.

Which electrical limitation governs maximum supply selection?


The maximum allowable supply voltage is 16V, so system designers should ensure transient protection and regulation keep the input below this threshold.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy