STMicroelectronics IPS8200HQ High Side 8, High Side Power Switch IC 48-Pin, VFQFPN

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$12.22

(exc. GST)

$13.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9$12.22-
10 - 99$11.019%
100 +$10.1516%

*price indicative

Packaging Options:
RS Stock No.:
151-682
Mfr. Part No.:
IPS8200HQ
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Type

High Side

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

0.2Ω

Number of Outputs

8

Number of Inputs

8

Interface Type

SPI

Mount Type

Surface

Package Type

VFQFPN

Minimum Supply Voltage

10.5V

Maximum Supply Voltage

36V

Pin Count

48

Operating Current

1A

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Width

6mm

Standards/Approvals

IEC61131-2, IEC61000-4-4, IEC61000-4-2, IEC61000-4-5

Length

8mm

Height

1mm

Automotive Standard

No

Series

IPS8200

COO (Country of Origin):
PH
The STMicroelectronics Solid relay is octal high-side smart power solid-state relay. It is designed using VIPower technology, and intended to drive any kind of load with one side connected to the ground. Both ICs operates from 10.5 V to 36 V and feature a very low supply current, parallel or 4-wire SPI control interface, a 4x2 LED matrix, and a micropower step-down switching regulator with a Peak current control loop mode.

Common fault open drain output

IC warning temperature detection

Fast demagnetization of inductive loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy