Finder PCB Power Relay, 12V dc Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 282-6665
- Mfr. Part No.:
- 622290124000
- Brand:
- Finder
Subtotal (1 unit)*
$45.15
(exc. GST)
$49.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.15 |
*price indicative
- RS Stock No.:
- 282-6665
- Mfr. Part No.:
- 622290124000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 110Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 49.1mm | |
| Height | 38.2mm | |
| Coil Power | 1.3W | |
| Width | 35.8mm | |
| Standards/Approvals | No | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 110Ω | ||
Maximum Operating Temperature 70°C | ||
Length 49.1mm | ||
Height 38.2mm | ||
Coil Power 1.3W | ||
Width 35.8mm | ||
Standards/Approvals No | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
The Finder Power relay for precise relay control in diverse application. Featuring advanced technology, it ensures accurate signal detection and seamless relay operation, its compact design allows for easy integration into control system, and its reliability makes it a trusted choice for industrial settings.
16 A Power relay
SELV coil-contact separator option
CSA and EAC approved
- RS Stock No. 2826684
- Mfr. Part No. 628290124000
Each
$48.08
- RS Stock No. 2826640
- Mfr. Part No. 406170124000
Each
$19.17
- RS Stock No. 2826669
- Mfr. Part No. 622390124000
Each
$48.79
- RS Stock No. 2826690
- Mfr. Part No. 628382304000
Each
$55.48
Related links
- Finder PCB Power Relay 16A Switching Current, DPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, 3PDT
- Finder PCB Power Relay 16A Switching Current, SPST
- Finder PCB Power Relay 16A Switching Current, 1 NO
- Finder PCB Power Relay 16A Switching Current, DPDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT












