Finder PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.31

(exc. GST)

$10.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 221 unit(s) shipping from 09 November 2026
  • Plus 300 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$9.31
25 - 49$9.19
50 - 99$8.98
100 - 249$8.73
250 +$8.49

*price indicative

RS Stock No.:
163-085
Distrelec Article No.:
137-44-376
Mfr. Part No.:
41.61.9.012.0010
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

41

Terminal Type

Solder

Switching Current

16A

Switching DC Voltage

110V dc

Switching Power

4kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

360Ω

Maximum Operating Temperature

85°C

Height

15.7mm

Length

29mm

Width

12.5mm

Standards/Approvals

cURus, EAC, EN, RINA, RoHS, VDE

Coil Power

400mW

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 41 Series Power Relay, 12V DC Coil Voltage, 16A Switching Current - 41.61.9.012.0010


This power relay is a robust 12V DC SPDT relay designed for efficient control in automation applications. With dimensions of 29mm in length, 12.5mm in depth, and 15.7mm in height, it features a PCB mount for easy incorporation into various systems, ensuring versatility and reliability.

Features & Benefits


• Suitable for switching currents up to 16A for efficient operation

• SPDT configuration provides flexibility in circuit design

• Through hole terminal type facilitates secure PCB installation

• High voltage capability of 400V AC enhances operational range

• Exceptional insulation between coil and contact rated at 6kV

• Designed for a long operational life of up to 50,000 cycles

Applications


• Ideal for building automation systems

• Utilised in industrial robots for precise control

• Suitable for timers and lighting control mechanisms

• Employed in electronic circuit boards for effective switching

• Applicable in vending machines for reliable operation

What is the maximum switching voltage for this relay?


It can switch voltages up to 400V AC and 110V DC, which allows it to be used in high-voltage applications without performance issues.

How does the contact configuration affect the relay's performance?


The SPDT configuration enables versatility by allowing for both normally open and normally closed contacts, providing greater control in diverse applications.

What makes this relay suitable for automation environments?


Its high switching current of 16A and solid insulation specifications make it reliable for managing loads in various automated systems, ensuring safety and efficiency.

Can this relay be used in low-temperature environments?


Yes, it operates efficiently within a temperature range of -40°C to +85°C, making it suitable for various challenging conditions.

How is this relay mounted to circuit boards?


It features a PCB mount with through hole terminals, ensuring a secure and stable installation that can be easily integrated into electronic designs.

  • RS Stock No. 5345263
  • Mfr. Part No. 46.61.9.012.0074
Each
$22.54
  • RS Stock No. 2826648
  • Mfr. Part No. 406190124000
Each
$18.81
  • RS Stock No. 2826640
  • Mfr. Part No. 406170124000
Each
$19.17
  • RS Stock No. 7903335
  • Mfr. Part No. FTR-K1CK012W
Each
$5.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy