Finder PCB Power Relay Module, 12V dc Coil, 16A Switching Current, SPDT

Subtotal (1 pack of 50 units)*

$923.55

(exc. GST)

$1,015.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$18.471$923.55

*price indicative

RS Stock No.:
248-1979
Mfr. Part No.:
406190124301
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay Module

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

40

Terminal Type

PCB Pin

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Height

25mm

Length

29mm

Width

12.4mm

Standards/Approvals

CCC, CSA, EAC, RINA, VDE

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's miniature power relays from 40 series have 1 (CO) pole with 5mm pinning, with PCB or socket mount options. The coil voltage is 12 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.

Wash tight version

Ambient temperature range is from –40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy