Finder DIN Rail Power Relay, 12V dc Coil, 16A Switching Current, DPST
- RS Stock No.:
- 225-4646
- Mfr. Part No.:
- 20.28.9.012.0000
- Brand:
- Finder
Subtotal (1 unit)*
$44.92
(exc. GST)
$49.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.92 |
*price indicative
- RS Stock No.:
- 225-4646
- Mfr. Part No.:
- 20.28.9.012.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Series | 22 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Length | 58mm | |
| Width | 17mm | |
| Standards/Approvals | EAC, CE, RoHS | |
| Height | 84mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Series 22 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Length 58mm | ||
Width 17mm | ||
Standards/Approvals EAC, CE, RoHS | ||
Height 84mm | ||
- COO (Country of Origin):
- IT
The Finder 20 Series Modular, monostable relay has 16 A switching current. It has Double phase switch and 35 mm rail (EN 60715) mount.
17.4 mm wide
Test button with mechanical indicators
Choice of 7 switching sequences
AC coils and DC coils
Identification label
According to EN 60601-1
2 x MOPP
Possible to connect illuminated push buttons
with the additional part 026.00
35 mm rail (EN 60715) mount
Cadmium free contact material
Related links
- Finder DIN Rail Power Relay 16A Switching Current, DPST
- Finder DIN Rail Power Relay 16A Switching Current, DPST
- Finder DIN Rail Power Relay 16A Switching Current, DPST
- Finder DIN Rail Power Relay 20A Switching Current, DPST
- Finder DIN Rail Power Relay 16A Switching Current
- Finder DIN Rail Power Relay 16A Switching Current, SPST
- Finder DIN Rail Relay 16A Switching Current, DPST
- Finder DIN Rail Relay 16A Switching Current, DPST
